Part Details for CDR33BX683AKURAT by Vishay Vitramon
Overview of CDR33BX683AKURAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDR33BX683AKURAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX683AKURAT-ND
|
DigiKey | CAP CER 0.068UF 50V BX 1210 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR33BX683AKURAT
CDR33BX683AKURAT CAD Models
CDR33BX683AKURAT Part Data Attributes:
|
CDR33BX683AKURAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR33BX683AKURAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.068uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | CDR | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR33BX683AKURAT
This table gives cross-reference parts and alternative options found for CDR33BX683AKURAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX683AKURAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX104AKWRAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.1uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BX683AKURAT vs CDR33BX104AKWRAT |
CDR33BX104AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.1uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX683AKURAT vs CDR33BX104AKUSAT |
CDR33BX473AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.047uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX683AKURAT vs CDR33BX473AKUSAT |
CDR33BX104AKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.1uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BX683AKURAT vs CDR33BX104AKWSAT |
CDR33BX683AKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, BX, 0.068uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX683AKURAT vs CDR33BX683AKUSAT |