Part Details for CDSOD323-T12 by Bourns Inc
Results Overview of CDSOD323-T12 by Bourns Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSOD323-T12 Information
CDSOD323-T12 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDSOD323-T12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W2465
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 12 V, Sod-323, 2, 13.3 V Rohs Compliant: Yes |Bourns CDSOD323-T12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8034 |
|
$0.1940 / $0.4880 | Buy Now |
|
DISTI #
75K7088
|
Newark | Dio Tvs Vwm 12V 350W Unidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T12 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2980 / $0.3410 | Buy Now |
|
DISTI #
CDSOD323-T12CT-ND
|
DigiKey | TVS DIODE 12VWM 28.3VC SOD323 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6467 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
|
DISTI #
CDSOD323-T12
|
Avnet Americas | ESD Protection Device, 28.3 V, SOD-323, 2 Pins, 12 V, 3 pF, CDSOD323-TxxC - Tape and Reel (Alt: CDSOD323-T12) COO: United Kingdom of Great Britain and Northern Irela RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1526 / $0.2142 | Buy Now |
|
DISTI #
652-CDSOD323-T12
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT RoHS: Compliant | 6232 |
|
$0.2000 / $0.6100 | Buy Now |
|
DISTI #
V72:2272_06247462
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-323 T/R COO: Great Britain RoHS: Compliant Min Qty: 444 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2110 Container: Cut Strips | Americas - 3129 |
|
$0.2147 / $0.2286 | Buy Now |
|
DISTI #
73202572
|
RS | A 12V, 350W, UNI-DIRECTIONAL, SOD323 PKG TVS DIODE Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
|
Onlinecomponents.com | ESD Suppressor TVS 12V 2-Pin SOD-323 COO: Great Britain |
9000 In Stock |
|
$0.1726 / $0.1960 | Buy Now |
|
DISTI #
65028213
|
Verical | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 9000 |
|
$0.2160 / $0.2362 | Buy Now |
|
DISTI #
55196739
|
Verical | ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 444 Package Multiple: 1 Date Code: 2110 | Americas - 3129 |
|
$0.2286 | Buy Now |
US Tariff Estimator: CDSOD323-T12 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDSOD323-T12
CDSOD323-T12 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDSOD323-T12 Part Data Attributes
|
|
CDSOD323-T12
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T12
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Min | 13.3 V | |
| Breakdown Voltage-Nom | 13.3 V | |
| Clamping Voltage-Max | 28.3 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 350 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDSOD323-T12
This table gives cross-reference parts and alternative options found for CDSOD323-T12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDSOD323-T12LC | Bourns Inc | $0.3356 | Trans Voltage Suppressor Diode, 250W, 12V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CDSOD323-T12 vs CDSOD323-T12LC |
| CDSOD323-T12L | Bourns Inc | $0.3907 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CDSOD323-T12 vs CDSOD323-T12L |
CDSOD323-T12 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDSOD323-T12 involves keeping the leads as short as possible, using a ground plane, and placing the device close to the protected circuit. A 4-layer PCB with a dedicated ground plane is recommended.
-
The CDSOD323-T12 is designed to handle high surge currents. It can withstand surge currents up to 3kA (8/20μs) and is compliant with IEC 61000-4-5.
-
The CDSOD323-T12 operates over a temperature range of -40°C to +125°C, making it suitable for a wide range of applications.
-
Yes, the CDSOD323-T12 is compatible with lead-free soldering processes and is RoHS compliant.
-
The typical response time of the CDSOD323-T12 is <1ns, making it suitable for high-speed applications.