Part Details for CFP-0501TB by NIDEC Components
Results Overview of CFP-0501TB by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFP-0501TB Information
CFP-0501TB by NIDEC Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CFP-29B4-40D | Amphenol Communications Solutions | 100G CFP ER4 | |
| CFP-29B4-10D | Amphenol Communications Solutions | 100G CFP LR4 | |
| LM139WB | Texas Instruments | Quad Differential Comparator 14-CFP -55 to 125 |
Price & Stock for CFP-0501TB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
563-CFP-0501TBTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5392 | Buy Now |