Part Details for CFPS1/4CMTR622J by KOA Speer Electronics Inc
Results Overview of CFPS1/4CMTR622J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFPS1/4CMTR622J Information
CFPS1/4CMTR622J by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CFPS1/4CMTR622J by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CFPS1/4CMTR622J
CFPS1/4CMTR622J Part Data Attributes
|
|
CFPS1/4CMTR622J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFPS1/4CMTR622J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.10.00.65 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| JESD-609 Code | e2 | |
| Lead Diameter | 0.45 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.7 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Iec60115-2 | |
| Resistance | 6200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Carbon Film | |
| Temperature Coefficient | -450,350 Ppm/°C | |
| Terminal Finish | Tin Copper | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 250 V |
Alternate Parts for CFPS1/4CMTR622J
This table gives cross-reference parts and alternative options found for CFPS1/4CMTR622J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFPS1/4CMTR622J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CFS1/4C622J | KOA Corporation | Check for Price | RES,AXIAL,CARBON FILM,6.2K OHMS,250WV,5% +/-TOL,-450,350PPM TC | CFPS1/4CMTR622J vs CFS1/4C622J |
| CFS1/4CVTR622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFS1/4CVTR622J |
| CFS1/4CS622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFPS1/4CMTR622J vs CFS1/4CS622J |
| CFPS1/4CT26A622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFPS1/4CMTR622J vs CFPS1/4CT26A622J |
| CFPS1/4CMTA622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFPS1/4CMTA622J |
| CFPS1/4CS622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFPS1/4CS622J |
| CFPS1/4CM5F622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFPS1/4CM5F622J |
| CFPS1/4CMHTA622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFPS1/4CMHTA622J |
| CFS1/4CMTA622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFS1/4CMTA622J |
| CFS1/4CMHTA622J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount | CFPS1/4CMTR622J vs CFS1/4CMHTA622J |