-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1000PF 630V X7R 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5580
|
Newark | Mlcc,1206,x7R,630V,1Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H4X7R2J102M115AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CGA5H4X7R2J102M115AE-ND
|
DigiKey | CAP CER 1000PF 630V X7R 1206 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0853 | Buy Now |
DISTI #
CGA5H4X7R2J102M115
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J102M115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0819 | Buy Now |
DISTI #
810-CG5H4X7R2J102MAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 1000pF SOFT 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0690 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0590 | Buy Now |
DISTI #
73506319
|
Verical | Cap Ceramic 0.001uF 630V X7R 20% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 362 Package Multiple: 1 | Americas - 2000 |
|
$0.0716 / $0.0865 | Buy Now |
DISTI #
CGA5H4X7R2J102MAE
|
TME | Capacitor: ceramic, MLCC, 1nF, 630V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0700 | RFQ |
DISTI #
CGA5H4X7R2J102M115AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 630 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H4X7R2J102M115AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001158340
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0573 / $0.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5H4X7R2J102M115AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4X7R2J102M115AE
TDK Corporation
CAP CER 1000PF 630V X7R 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5H4X7R2J102M115AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J102M115AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS31QHB7102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MBASS31QHB7102MTNA01 |
MBASS31QHB7102MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MBASS31QHB7102MTNA18 |
MMASS31QHB7102MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MMASS31QHB7102MTNA18 |
MMJCS31QHB7102MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MMJCS31QHB7102MTPA01 |
C3216X7R2J102MB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5H4X7R2J102M115AE vs C3216X7R2J102MB |
MCASS31QHB7102MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MCASS31QHB7102MTNA1J |
C3216X7R2J102MT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CGA5H4X7R2J102M115AE vs C3216X7R2J102MT |
MCJCS31QHB7102MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MCJCS31QHB7102MTPA1J |
MMASS31QHB7102MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs MMASS31QHB7102MTNA01 |
SMK316B7102MF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | TAIYO YUDEN | CGA5H4X7R2J102M115AE vs SMK316B7102MF |