-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1UF 25V X8R 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0478
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L2X8R1E105K160AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 560 |
|
$0.1630 / $0.4380 | Buy Now |
DISTI #
92Y5590
|
Newark | Mlcc,1206,x8R,25V,1Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L2X8R1E105K160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173789-1-ND
|
DigiKey | CAP CER 1UF 25V X8R 1206 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2845 In Stock |
|
$0.0927 / $0.4300 | Buy Now |
DISTI #
CGA5L2X8R1E105K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X8R1E105K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1282 | Buy Now |
DISTI #
810-CGA5L2X8R1E105KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 25V 1uF X8R 10% AEC-Q200 RoHS: Compliant | 5362 |
|
$0.0940 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0924 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2217 / $0.7390 | Buy Now | |
DISTI #
CGA5L2X8R1E105K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L2X8R1E105K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1282 | Buy Now |
DISTI #
CGA5L2X8R1E105KAE
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X8R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1110 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L2X8R1E105K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L2X8R1E105K160AE
TDK Corporation
CAP CER 1UF 25V X8R 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L2X8R1E105K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L2X8R1E105K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5L2X8R1E105KT | CAPACITOR, CERAMIC | TDK Corporation | CGA5L2X8R1E105K160AE vs CGA5L2X8R1E105KT |