Part Details for CH-156-13-RA-B-B by Lapp Group
Overview of CH-156-13-RA-B-B by Lapp Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH-156-13-RA-B-B
CH-156-13-RA-B-B CAD Models
CH-156-13-RA-B-B Part Data Attributes
|
CH-156-13-RA-B-B
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
CH-156-13-RA-B-B
Lapp Group
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.126 inch | |
Body Length | 2.012 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for CH-156-13-RA-B-B
This table gives cross-reference parts and alternative options found for CH-156-13-RA-B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH-156-13-RA-B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB006-P13T-P | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | CH-156-13-RA-B-B vs MCB006-P13T-P |
CH-156-13-RA-B-L | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | Lapp Group | CH-156-13-RA-B-B vs CH-156-13-RA-B-L |
350-10-113-00-206101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | CH-156-13-RA-B-B vs 350-10-113-00-206101 |
KT-R-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | CH-156-13-RA-B-B vs KT-R-13 |
CRS-02SE-78-GD-SMCP-TF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CH-156-13-RA-B-B vs CRS-02SE-78-GD-SMCP-TF |
830-10-013-30-001101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | CH-156-13-RA-B-B vs 830-10-013-30-001101 |
CRS-02SE-78-GD-SMCP-TB | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CH-156-13-RA-B-B vs CRS-02SE-78-GD-SMCP-TB |
CRS-02SE-78-GD-SMCP-TC | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | CH-156-13-RA-B-B vs CRS-02SE-78-GD-SMCP-TC |
800-80-013-20-004101 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | CH-156-13-RA-B-B vs 800-80-013-20-004101 |
169-4-013-0-F-LS0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | CH-156-13-RA-B-B vs 169-4-013-0-F-LS0 |