Part Details for CH5352B by Microsemi Corporation
Overview of CH5352B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CH5352B
CH5352B CAD Models
CH5352B Part Data Attributes
|
CH5352B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH5352B
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 75 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for CH5352B
This table gives cross-reference parts and alternative options found for CH5352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH5352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs SMBJ5352BE3TR |
CD5352B | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1 | Microsemi Corporation | CH5352B vs CD5352B |
MSPSMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs MSPSMBJ5352BE3TR |
MQSMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs MQSMBJ5352BE3TR |
MSPSMBJ5352BE3 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs MSPSMBJ5352BE3 |
SMBJ5352B/TR13 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs SMBJ5352B/TR13 |
SMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs SMBJ5352B |
MXSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs MXSMBJ5352B |
SMBJ5352B-TP | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | CH5352B vs SMBJ5352B-TP |
MQSMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5352B vs MQSMBJ5352BTR |