Part Details for SMBJ5352B/TR13 by Microsemi Corporation
Overview of SMBJ5352B/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5352B/TR13
SMBJ5352B/TR13 CAD Models
SMBJ5352B/TR13 Part Data Attributes
|
SMBJ5352B/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5352B/TR13
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for SMBJ5352B/TR13
This table gives cross-reference parts and alternative options found for SMBJ5352B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5352B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5352B | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5352B/TR13 vs SMBJ5352B |
MXSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MXSMBJ5352B |
MVSMBJ5352BE3 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MVSMBJ5352BE3 |
SMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs SMBJ5352BE3TR |
MSPSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MSPSMBJ5352B |
MVSMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MVSMBJ5352BTR |
MQSMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MQSMBJ5352BTR |
SMBJ5352BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5352B/TR13 vs SMBJ5352BHE3-TP |
MXSMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MXSMBJ5352BTR |
MSPSMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B/TR13 vs MSPSMBJ5352BE3TR |