Part Details for CHP1/8-50-412RGT5 by TT Electronics Resistors
Results Overview of CHP1/8-50-412RGT5 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHP1/8-50-412RGT5 Information
CHP1/8-50-412RGT5 by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CHP1/8-50-412RGT5 by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CHP1/8-50-412RGT5
CHP1/8-50-412RGT5 Part Data Attributes
|
|
CHP1/8-50-412RGT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1/8-50-412RGT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Melf | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Diameter | 1.45 Mm | |
| Package Length | 3.25 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 200 V |
Alternate Parts for CHP1/8-50-412RGT5
This table gives cross-reference parts and alternative options found for CHP1/8-50-412RGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1/8-50-412RGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CHP1/8504120GLF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CHP1/8-50-412RGT5 vs CHP1/8504120GLF |
| CHP1/8504120G | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CHP1/8-50-412RGT5 vs CHP1/8504120G |
| CHP1/8-50-412RGI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CHP1/8-50-412RGT5 vs CHP1/8-50-412RGI |