| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CKR22CG270JP | Kyocera AVX Components | $11.4383 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 2609 | CKR22CG270JS vs CKR22CG270JP |
Part Details for CKR22CG270JS by Kyocera AVX Components
Results Overview of CKR22CG270JS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKR22CG270JS Information
CKR22CG270JS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CKR22CG270JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52J0952
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22CG270JS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4463 / $13.0091 | Buy Now |
CKR22CG270JS Part Data Attributes
|
|
CKR22CG270JS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22CG270JS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 2609
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 2609 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 4.45 Mm | |
| JESD-609 Code | e0 | |
| Length | 6.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Dip | |
| Packing Method | Tube | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | Mil-Prf-39014/22 | |
| Size Code | 2609 | |
| Surface Mount | No | |
| Temperature Characteristics Code | CG | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Flat | |
| Width | 2.34 Mm |
Alternate Parts for CKR22CG270JS
This table gives cross-reference parts and alternative options found for CKR22CG270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR22CG270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.