Part Details for CL05B103KO5VPNC by Samsung Electro-Mechanics
Overview of CL05B103KO5VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B103KO5VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05B103KO5VPNCCT-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
CL05B103KO5VPNC
|
Avnet Americas | Cap Ceramic 0.01uF 16V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: CL05B103KO5VPNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
187-CL05B103KO5VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 16V X7R 1005 RoHS: Compliant | 20000 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 10000 pF 10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0045 | Buy Now |
Part Details for CL05B103KO5VPNC
CL05B103KO5VPNC CAD Models
CL05B103KO5VPNC Part Data Attributes
|
CL05B103KO5VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B103KO5VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B103KO5VPNC
This table gives cross-reference parts and alternative options found for CL05B103KO5VPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B103KO5VPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT155R71C103KE01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B103KO5VPNC vs GRT155R71C103KE01W |
MMASE105SB7103KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B103KO5VPNC vs MMASE105SB7103KFNA18 |
C0402C103K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B103KO5VPNC vs C0402C103K4RAL |
MMASE105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B103KO5VPNC vs MMASE105SB7103KFNA01 |
885012205031 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CL05B103KO5VPNC vs 885012205031 |
CL05B103KO5ANNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | CL05B103KO5VPNC vs CL05B103KO5ANNS |
MCCA000040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | SPC Multicomp | CL05B103KO5VPNC vs MCCA000040 |
C0402T103K4RBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, | KEMET Corporation | CL05B103KO5VPNC vs C0402T103K4RBL7411 |
CL05B103KO5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | CL05B103KO5VPNC vs CL05B103KO5GNNC |
GRT155R71C103KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B103KO5VPNC vs GRT155R71C103KE01D |