Part Details for CL21R681KBCC by Samsung Electro-Mechanics
Results Overview of CL21R681KBCC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21R681KBCC Information
CL21R681KBCC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CL21R681KBCC by Samsung Electro-Mechanics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CL21R681KBCC
CL21R681KBCC Part Data Attributes
|
|
CL21R681KBCC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21R681KBCC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | R2H | |
| Temperature Coefficient | -220ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CL21R681KBCC
This table gives cross-reference parts and alternative options found for CL21R681KBCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21R681KBCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL21R681KBBD | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBBD |
| CL21R681KBEF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBEF |
| CL21R681KBCF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBCF |
| CL21R681KBCE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBCE |
| CL21R681KBDL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBDL |
| CL21R681KBBC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBBC |
| CL21R681KBAO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBAO |
| CL21R681KBCP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBCP |
| CL21R681KBDB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBDB |
| CL21R681KBBL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00068uF, 0805, | CL21R681KBCC vs CL21R681KBBL |