| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC12040CIVY | National Semiconductor Corporation | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32 | CLC952ACMSA vs ADC12040CIVY |
| ADC12040CIVY/NOPB | National Semiconductor Corporation | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32 | CLC952ACMSA vs ADC12040CIVY/NOPB |
Part Details for CLC952ACMSA by Texas Instruments
Results Overview of CLC952ACMSA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC952ACMSA Information
CLC952ACMSA by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CLC952ACMSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 2827 |
|
$10.7380 | RFQ |
|
|
Unikey Electronic Pte Ltd | ADC 4.75V~5.25V 41Msps 12bit 1-Ch Parallel Pipelined SSOP-28 SMD 10.33mm × 5.38mm × 1.79mm Min Qty: 13 Container: Tube | 732 |
|
$25.2504 | Buy Now |
US Tariff Estimator: CLC952ACMSA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC952ACMSA Part Data Attributes
|
|
CLC952ACMSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC952ACMSA
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, Ssop28,.3 | |
| Reach Compliance Code | Unknown | |
| Similar Group | Cv011001100410041142 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 0.5 V | |
| Analog Input Voltage-Min | -0.5 V | |
| Conversion Time-Max | 0.024 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 10.2 Mm | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 41 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.29 Mm |
Alternate Parts for CLC952ACMSA
This table gives cross-reference parts and alternative options found for CLC952ACMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC952ACMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CLC952ACMSA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CLC952ACMSA is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. Also, ensure that the input signals are within the recommended voltage range.
-
The maximum input voltage that the CLC952ACMSA can handle is 7V, but it's recommended to keep the input voltage within the recommended range of -5.5V to 5.5V to ensure optimal performance and prevent damage.
-
To reduce power consumption, consider using a lower supply voltage, reducing the clock frequency, or using the device's power-down mode when not in use.
-
The typical propagation delay for the CLC952ACMSA is around 10ns, but this can vary depending on the specific application, temperature, and operating conditions.