Part Details for CLS2FB-B by Marinco Electrical Group
Results Overview of CLS2FB-B by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLS2FB-B Information
CLS2FB-B by Marinco Electrical Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CLS2FB-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71658607
|
RS | CLS INLINE SINGLE PIN CONNECTOR (400A / 600V) #6 - #2 AWG FEM - WHITE (B) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$24.8100 / $32.2300 | Buy Now |
|
|
Onlinecomponents.com | CLS 16 Series Inline Single Pin Connector (400A / 600V) #6 - #2 AWG Female - White (B) COO: Mexico RoHS: Compliant |
2 In Stock |
|
$15.4100 / $17.6600 | Buy Now |
|
|
Master Electronics | CLS 16 Series Inline Single Pin Connector (400A / 600V) #6 - #2 AWG Female - White (B) COO: Mexico RoHS: Compliant |
2 In Stock |
|
$15.4100 / $17.6600 | Buy Now |