Part Details for CM03X5R562M10AQ by KYOCERA Corporation
Results Overview of CM03X5R562M10AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM03X5R562M10AQ Information
CM03X5R562M10AQ by KYOCERA Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CM03X5R562M10AQ
CM03X5R562M10AQ CAD Models
CM03X5R562M10AQ Part Data Attributes
|
|
CM03X5R562M10AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R562M10AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0201 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0056 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for CM03X5R562M10AQ
This table gives cross-reference parts and alternative options found for CM03X5R562M10AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R562M10AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM03X5R562M10KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | CM03X5R562M10AQ vs CM03X5R562M10KN |
| NMC0201X5R562M10TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CM03X5R562M10AQ vs NMC0201X5R562M10TRPF |
| CM03X5R562M10AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | CM03X5R562M10AQ vs CM03X5R562M10AN |
| CMC-010/562MX50201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CM03X5R562M10AQ vs CMC-010/562MX50201T13F |
| CM03X5R562M10AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | CM03X5R562M10AQ vs CM03X5R562M10AB |
| CMC-010/562MX50201WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CM03X5R562M10AQ vs CMC-010/562MX50201WF |
| CM03X5R562M10KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | CM03X5R562M10AQ vs CM03X5R562M10KQ |
| NMC0201X5R562M10TRP10F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, LEAD FREE | CM03X5R562M10AQ vs NMC0201X5R562M10TRP10F |
| GMD033R61A562MA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CM03X5R562M10AQ vs GMD033R61A562MA01D |
| NMC0201X5R562M10TRPLP10F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, LEAD FREE | CM03X5R562M10AQ vs NMC0201X5R562M10TRPLP10F |