Part Details for CM1214A-01SO by onsemi
Results Overview of CM1214A-01SO by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1214A-01SO Information
CM1214A-01SO by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CM1214A-01SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85W3228
|
Newark | Esd Protection Diode, 1-Channel, 11.3V, Sot-23-3, Clamping Voltage Vc Max:11.3V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:7V, Power Dissipation Pd:225Mw, Product Range:Cm1214A Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi CM1214A-01SO RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
V79:2366_27000029
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 6000 |
|
$12.0170 / $13.4520 | Buy Now |
|
DISTI #
85971391
|
Verical | ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 1301 | Americas - 59728 |
|
$0.1649 / $0.2206 | Buy Now |
|
DISTI #
85975303
|
Verical | ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 1401 | Americas - 17100 |
|
$0.1649 / $0.2206 | Buy Now |
|
DISTI #
87118066
|
Verical | ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 6000 |
|
$12.0170 / $13.4520 | Buy Now |
|
DISTI #
85975841
|
Verical | ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 1101 | Americas - 3295 |
|
$0.1649 / $0.2206 | Buy Now |
|
|
Bristol Electronics | 8979 |
|
RFQ | ||
|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 7V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, TO-236 | 7183 |
|
$0.1918 / $0.5480 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 7V, Bidirectional, TO-236 RoHS: Compliant Status: Obsolete Min Qty: 1 | 81242 |
|
$0.1319 / $0.2127 | Buy Now |
|
DISTI #
V79:2366_27000029
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 6000 |
|
$12.0170 / $13.4520 | Buy Now |
US Tariff Estimator: CM1214A-01SO by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CM1214A-01SO
CM1214A-01SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CM1214A-01SO Part Data Attributes
|
|
CM1214A-01SO
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1214A-01SO
onsemi
AC Signal ESD Protectors, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Clamping Voltage-Max | 11.3 V | |
| Configuration | Single, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | TO-236 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 0.255 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 7 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 5.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
CM1214A-01SO Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are suggested. Refer to the onsemi application note AND9173/D for more details.
-
Ensure proper thermal management, follow the recommended PCB layout, and consider using a heat sink if necessary. Also, verify that the input voltage and current are within the specified limits, and that the device is not exposed to excessive moisture or humidity.
-
The CM1214A-01SO has built-in ESD protection diodes on the input pins. However, it's still recommended to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is not exposed to excessive voltage or current, and that the input signals are within the specified voltage range.
-
Yes, the CM1214A-01SO is qualified for automotive and high-reliability applications. However, it's essential to follow the recommended operating conditions, and to consult with onsemi's application engineers for specific requirements and qualifications.
-
Refer to the onsemi application note AND9174/D for recommended test and measurement procedures, including setup, equipment, and test conditions. It's essential to follow these guidelines to ensure accurate and reliable results.