Part Details for CMA2550-0000-000N0H0A57E by Cree, Inc.
Results Overview of CMA2550-0000-000N0H0A57E by Cree, Inc.
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMA2550-0000-000N0H0A57E Information
CMA2550-0000-000N0H0A57E by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for CMA2550-0000-000N0H0A57E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AC6291
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA2550-0000-000N0H0A57E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $14.4900 | Buy Now |
|
DISTI #
CMA2550-0000-000N0H0A57E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3000 | Buy Now |
|
DISTI #
CMA2550-0000-000N0
|
Avnet Americas | XLamp LED Chip Array Cool White 5700K Tray - Tape and Reel (Alt: CMA2550-0000-000N0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$10.7143 | Buy Now |
|
DISTI #
941-CMA2550N0H0A57E
|
Mouser Electronics | White LEDs White 5700 K 80-CRI, XLamp CMA2550-36V RoHS: Compliant | 0 |
|
$13.0300 / $15.3000 | Order Now |
|
DISTI #
V99:2348_18798928
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 56 |
|
$9.5190 | Buy Now |
|
DISTI #
26900579
|
Verical | LED Modules Uni-Color White 2-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 56 |
|
$9.5190 | Buy Now |
|
DISTI #
CMA2550-000-N0H0A57E
|
TTI | White LEDs WHITE 5700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$13.6400 | Buy Now |
|
DISTI #
V99:2348_18798928
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 56 |
|
$9.5190 | Buy Now |
|
DISTI #
26900579
|
Verical | LED Modules Uni-Color White 2-Pin Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 56 |
|
$9.5190 | Buy Now |
|
DISTI #
V99:2348_18798928
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 56 |
|
$9.5190 | Buy Now |
US Tariff Estimator: CMA2550-0000-000N0H0A57E by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CMA2550-0000-000N0H0A57E
CMA2550-0000-000N0H0A57E Part Data Attributes
|
|
CMA2550-0000-000N0H0A57E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA2550-0000-000N0H0A57E
Cree, Inc.
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 2017-10-03 | |
| Additional Feature | Ul Recognized | |
| Color | White | |
| Forward Current-Max | 3.3 A | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.7 Mm | |
| Packing Method | Bag; Box | |
| Shape | Cylindrical | |
| Size | 19 Mm | |
| Surface Mount | Yes | |
| Viewing Angle | 115 Deg |