Part Details for CMC-050/1R0CN0201T13F by Tecate Group
Overview of CMC-050/1R0CN0201T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-050/1R0CN0201T13F
CMC-050/1R0CN0201T13F CAD Models
CMC-050/1R0CN0201T13F Part Data Attributes
|
CMC-050/1R0CN0201T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/1R0CN0201T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CMC(0201,N,LT10) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-050/1R0CN0201T13F
This table gives cross-reference parts and alternative options found for CMC-050/1R0CN0201T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/1R0CN0201T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG109C9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CMC-050/1R0CN0201T13F vs 0201CG109C9B200 |
MCASU063SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/1R0CN0201T13F vs MCASU063SCG010CFNA01 |
NMC0201NPO1R0C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-050/1R0CN0201T13F vs NMC0201NPO1R0C50TRP3KF |
02015A1R0CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CMC-050/1R0CN0201T13F vs 02015A1R0CA79A |
MMASU063SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/1R0CN0201T13F vs MMASU063SCG010CFNA01 |
CMC-050/1R0CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/1R0CN0201T13F vs CMC-050/1R0CN0201TF |
C0603NP0109CGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Darfon Corporation | CMC-050/1R0CN0201T13F vs C0603NP0109CGT |
CMC-050/1R0CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/1R0CN0201T13F vs CMC-050/1R0CN0201WF |
MMASU063SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/1R0CN0201T13F vs MMASU063SCG010CFNA18 |
MBASU063SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/1R0CN0201T13F vs MBASU063SCG010CFNA18 |