Part Details for CMD67-21SRC by CML Innovative Technologies
Results Overview of CMD67-21SRC by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD67-21SRC Information
CMD67-21SRC by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD67-21SRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1589 |
|
RFQ | ||
|
|
Quest Components | 1271 |
|
$0.1560 / $0.6000 | Buy Now |
US Tariff Estimator: CMD67-21SRC by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CMD67-21SRC
CMD67-21SRC Part Data Attributes
|
|
CMD67-21SRC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD67-21SRC
CML Innovative Technologies
Single Color LED, Bright Red, Clear, 2.4mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Bright Red | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.4 V | |
| Lens Type | Clear | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.9 Mm | |
| Peak Wavelength | 660 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Viewing Angle | 120 Deg |