Part Details for CMDSH-3 by Central Semiconductor Corp
Overview of CMDSH-3 by Central Semiconductor Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CMDSH-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 832 |
|
$0.2457 / $0.8775 | Buy Now |
|
Bristol Electronics | 828 |
|
RFQ | ||
|
Bristol Electronics | 428 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 2400 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 1924 |
|
$0.1456 / $0.5600 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 665 |
|
$0.1960 / $0.4200 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 665 |
|
$0.3042 / $1.1700 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 662 |
|
$0.1848 / $0.6160 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 311 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-323 | 92 |
|
$0.5880 / $0.9800 | Buy Now |
Part Details for CMDSH-3
CMDSH-3 CAD Models
CMDSH-3 Part Data Attributes
|
CMDSH-3
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH-3
Central Semiconductor Corp
Rectifier Diode,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Pin Count | 2 | |
Manufacturer Package Code | SUPERMINI-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMDSH-3
This table gives cross-reference parts and alternative options found for CMDSH-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH-3-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3 vs CMDSH-3-TP |
CMDSH-3TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3 vs CMDSH-3TIN/LEAD#N/A |
CMDSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3 vs CMDSH-3TIN/LEAD |
CMDSH-3TRTIN/LEAD | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | Central Semiconductor Corp | CMDSH-3 vs CMDSH-3TRTIN/LEAD |
CMDSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3 vs CMDSH-3PBFREE |
CMDSH-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3 vs CMDSH-3 |