There are no models available for this part yet.
Overview of CMDSH05-45BK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5045BKSZ-REEL7 | Analog Devices | Low Cost 5.0V Shunt Voltage Re | |
8745BKI-21LF | Renesas Electronics Corporation | 1:1 Differential-to-LVDS Zero Delay Clock Generator | |
8745BKI-21LFT | Renesas Electronics Corporation | 1:1 Differential-to-LVDS Zero Delay Clock Generator |
CAD Models for CMDSH05-45BK by Central Semiconductor Corp
Part Data Attributes for CMDSH05-45BK by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.13 V
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CMDSH05-45BK
This table gives cross-reference parts and alternative options found for CMDSH05-45BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH05-45BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH05-45BKPBFREE | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), | Central Semiconductor Corp | CMDSH05-45BK vs CMDSH05-45BKPBFREE |
CMDSH05-45BKTIN/LEAD | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, | Central Semiconductor Corp | CMDSH05-45BK vs CMDSH05-45BKTIN/LEAD |
CMDSH05-45TRTIN/LEAD | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, | Central Semiconductor Corp | CMDSH05-45BK vs CMDSH05-45TRTIN/LEAD |
CMDSH05-45 | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | CMDSH05-45BK vs CMDSH05-45 |
CMDSH05-45TRPBFREE | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), | Central Semiconductor Corp | CMDSH05-45BK vs CMDSH05-45TRPBFREE |