Filter Your Search
1 - 3 of 3 results
|
CMDSH05-45BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 500 mA | 130 mV | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||
|
CMDSH05-45BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 500 mA | 130 mV | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 10 A | 1 | R-PDSO-G2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||
|
CMDSH05-45BK
Central Semiconductor Corp
|
Check for Price | Active | 500 mA | 130 mV | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 10 A | 1 | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |