Part Details for CMJ2700PBFREE by Central Semiconductor Corp
Overview of CMJ2700PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMJ2700PBFREE
CMJ2700PBFREE CAD Models
CMJ2700PBFREE Part Data Attributes
|
CMJ2700PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMJ2700PBFREE
Central Semiconductor Corp
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Limiting Voltage-Max | 2.7 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 2.69 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMJ2700PBFREE
This table gives cross-reference parts and alternative options found for CMJ2700PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMJ2700PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCLM2700TR13LEADFREE | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CMJ2700PBFREE vs CCLM2700TR13LEADFREE |
CCLM2700BK | Current Regulator Diode, 2.69mA I(S), 2.7V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CMJ2700PBFREE vs CCLM2700BK |
CMJ2700TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | CMJ2700PBFREE vs CMJ2700TIN/LEAD |