Part Details for CMM0530-RJ-00ST by MACOM
Results Overview of CMM0530-RJ-00ST by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMM0530-RJ-00ST Information
CMM0530-RJ-00ST by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
CMM0530-RJ-00ST Part Data Attributes
|
|
CMM0530-RJ-00ST
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM0530-RJ-00ST
MACOM
Wide Band Medium Power Amplifier, 824MHz Min, 928MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Plastic, Soic-8 | |
| Construction | Component | |
| Gain | 24 Db | |
| Input Power-Max (CW) | 15 Dbm | |
| Operating Frequency-Max | 928 Mhz | |
| Operating Frequency-Min | 824 Mhz | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| VSWR-Max | 2 |