Part Details for CMP3P50 by CMOS Sensor Inc
Results Overview of CMP3P50 by CMOS Sensor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMP3P50 Information
CMP3P50 by CMOS Sensor Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for CMP3P50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | MOSTube,TO-220,PField,Withstand Voltage:-500V,Current:-2A,10VInternal Resistance(Max):14Ω,4.5VInternal Resistance(Max):Ω,power:65W,CISS(Typ):330PF Min Qty: 50 Date Code: 26+ | 19900 |
|
$0.1850 / $0.1960 | Buy Now |