| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMPWR280TO | California Micro Devices | Check for Price | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO5 | CMPWR280TO vs CMPWR280TO |
| CMPWR280TN | onsemi | Check for Price | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO5 | CMPWR280TO vs CMPWR280TN |
Part Details for CMPWR280TO by onsemi
Results Overview of CMPWR280TO by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMPWR280TO Information
CMPWR280TO by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: CMPWR280TO by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMPWR280TO Part Data Attributes
|
|
CMPWR280TO
onsemi
Buy Now
Datasheet
|
Compare Parts:
CMPWR280TO
onsemi
Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK | |
| Package Description | To-263, 5 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.45 V | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 4.75 V | |
| JESD-30 Code | R-PSSO-G5 | |
| Length | 10.415 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max(%) | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 3.465 V | |
| Output Voltage1-Min | 3.135 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.9 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% | |
| Width | 9.045 Mm |
Alternate Parts for CMPWR280TO
This table gives cross-reference parts and alternative options found for CMPWR280TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPWR280TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.