Part Details for CMS408-7 by Texas Instruments
Results Overview of CMS408-7 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS408-7 Information
CMS408-7 by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CMS408-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DRAM Card, 1MX16, 70ns, CMOS | 3250 |
|
RFQ |
US Tariff Estimator: CMS408-7 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMS408-7 Part Data Attributes
|
|
CMS408-7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CMS408-7
Texas Instruments
DRAM Card, 1MX16, 70ns, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-60 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page | |
| Access Time-Max | 70 Ns | |
| JESD-30 Code | X-XXMA-X60 | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Dram Card | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 60 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx16 | |
| Package Body Material | Unspecified | |
| Package Shape | Unspecified | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 1024 | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |