Part Details for CMSH3-200MFL by Central Semiconductor Corp
Overview of CMSH3-200MFL by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH3-200MFL
CMSH3-200MFL CAD Models
CMSH3-200MFL Part Data Attributes:
|
CMSH3-200MFL
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH3-200MFL
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMAFL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMAFL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMSH3-200MFL
This table gives cross-reference parts and alternative options found for CMSH3-200MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH3-200MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | CMSH3-200MFL vs SS320B |
FM3200L-T | Rectifier Diode, | Rectron Semiconductor | CMSH3-200MFL vs FM3200L-T |
SS320LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CMSH3-200MFL vs SS320LWH |
STTH3R02AFY | Automotive 200 V, 3 A Ultrafast Diode | STMicroelectronics | CMSH3-200MFL vs STTH3R02AFY |
RS3DB-TM4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CMSH3-200MFL vs RS3DB-TM4G |
SR3200K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | CMSH3-200MFL vs SR3200K-C |
SS320B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMSH3-200MFL vs SS320B-HF |
SMF303B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | CMSH3-200MFL vs SMF303B-C |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | CMSH3-200MFL vs SM3200AF |
ES3DB-AR5G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CMSH3-200MFL vs ES3DB-AR5G |