Part Details for CONSMA014-R178 by Linx Technologies Inc
Results Overview of CONSMA014-R178 by Linx Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CONSMA014-R178 Information
CONSMA014-R178 by Linx Technologies Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: CONSMA014-R178 by Linx Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CONSMA014-R178 Part Data Attributes
CONSMA014-R178 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CONSMA014-R178 is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the module's performance may degrade at extreme temperatures, and it's crucial to ensure proper thermal management in your design.
-
To configure the CONSMA014-R178 for optimal performance, follow the recommended layout and design guidelines provided in the datasheet and application notes. Ensure proper power supply decoupling, use a high-quality antenna, and optimize the transmission power and data rate for your specific application.
-
The maximum transmission distance achievable with the CONSMA014-R178 depends on various factors, including the transmission power, antenna gain, and environmental conditions. In ideal conditions, the module can achieve a range of up to 10 km (6.2 miles) at a data rate of 10 kbps. However, this distance may be significantly reduced in real-world scenarios with obstacles and interference.
-
Yes, the CONSMA014-R178 module is compliant with various regulatory standards, including FCC Part 15.247 (USA), IC RSS-210 (Canada), and ETSI EN 300 220 (Europe) for wireless transmission. However, it's essential to ensure that your final product complies with all relevant regulations and standards for your target market.
-
Yes, the CONSMA014-R178 module is suitable for use in battery-powered devices due to its low power consumption. The module's typical current consumption is around 20 mA in transmit mode and 10 mA in receive mode. However, it's crucial to consider the overall power budget and optimize your design for low power consumption to ensure a long battery life.