Part Details for CP-AA15-180D/B5 by SPC Multicomp
Results Overview of CP-AA15-180D/B5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP-AA15-180D/B5 Information
CP-AA15-180D/B5 by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65ALS180DRG4 | Texas Instruments | Differential Driver And Receiver Pair 14-SOIC -40 to 85 | |
| TPS3703B5180DSERQ1 | Texas Instruments | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 | |
| SN65ALS180D | Texas Instruments | Differential Driver And Receiver Pair 14-SOIC -40 to 85 |
Price & Stock for CP-AA15-180D/B5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1441108
|
Farnell | KNOB, 15MM, GREY, 6MM DIA SHAFT COO: Taiwan RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 559 |
|
$0.1861 / $0.3455 | Buy Now |