Part Details for CP-AA15-180D/B6 by SPC Multicomp
Results Overview of CP-AA15-180D/B6 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP-AA15-180D/B6 Information
CP-AA15-180D/B6 by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DAFRAA15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, 0.76m (30 in) Gold, M3 Fixed Front Screwlock | |
| L17DAFRAA15P | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, M3 Removable Front Screwlock | |
| L17DAFRAA15S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, Flash Gold, M3 Fixed Front Screwlock |
Price & Stock for CP-AA15-180D/B6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73M9561
|
Newark | Knob, 15Mm, Black, 6Mm Dia Shaft, Shaft Type:Flatted Shaft, Shaft Diameter:6Mm, Knob Material:Plastic, Knob/Dial Style:Round, Knob Diameter:15Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017), Colour:Black, External Depth:19Mm, Knob Rohs Compliant: Yes |Multicomp CP-AA15-180D/B6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$0.1740 | Buy Now |