Part Details for CP2012 by Ledex
Results Overview of CP2012 by Ledex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP2012 Information
CP2012 by Ledex is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CP2012 by Ledex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CP2012 Part Data Attributes
|
|
CP2012
Ledex
Buy Now
Datasheet
|
Compare Parts:
CP2012
Ledex
Trans Voltage Suppressor Diode, 9.7V V(RWM), Bidirectional
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 12 V | |
| Clamping Voltage-Max | 17.2 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 9.7 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |