Part Details for CPC2025NTR by IXYS Corporation
Overview of CPC2025NTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC2025NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC2025NTR
|
Mouser Electronics | Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay RoHS: Compliant | 12138 |
|
$1.1400 / $2.0600 | Buy Now |
DISTI #
CPC2025NTR
|
TTI | Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0800 / $1.1500 | Buy Now |
DISTI #
CPC2025NTR
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 120mA, 30Ω, SMT Min Qty: 2000 | 0 |
|
$1.4800 | RFQ |
Part Details for CPC2025NTR
CPC2025NTR CAD Models
CPC2025NTR Part Data Attributes:
|
CPC2025NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC2025NTR
IXYS Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 0.9 V | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 9.3 mm | |
Packing Method | TR |
Alternate Parts for CPC2025NTR
This table gives cross-reference parts and alternative options found for CPC2025NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC2025NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC2025NTR | Transistor Output SSR | IXYS Integrated Circuits Division | CPC2025NTR vs CPC2025NTR |