Part Details for CPF0603B178KE1 by TE Connectivity
Results Overview of CPF0603B178KE1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0603B178KE1 Information
CPF0603B178KE1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPF0603B178KE1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC1022
|
Newark | Res, 178K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:178Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0603B178KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 1000 |
|
$0.1360 / $0.1560 | Buy Now |
|
DISTI #
95W6568
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 178 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity CPF0603B178KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 468 |
|
$0.1740 / $0.2590 | Buy Now |
|
DISTI #
22R7793
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 178 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B178KE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
|
DISTI #
1712-CPF0603B178KE1CT-ND
|
DigiKey | RES SMD 178K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$0.1168 / $0.2400 | Buy Now |
|
DISTI #
5-1879225-9
|
Avnet Americas | SMD Chip Resistor, 178 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-1879225-9) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.0560 / $0.1228 | Buy Now |
|
DISTI #
279-CPF0603B178KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 178K 0.1% 25PPM | 0 |
|
$0.1160 / $0.2400 | Order Now |
|
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 178 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0544 / $0.1286 | Buy Now |
|
DISTI #
5-1879225-9
|
Avnet Abacus | SMD Chip Resistor 178 kOhm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 5-1879225-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Thin Film Resistor - SMD 0603 - 178 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0544 / $0.1286 | Buy Now |
US Tariff Estimator: CPF0603B178KE1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CPF0603B178KE1
CPF0603B178KE1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPF0603B178KE1 Part Data Attributes
|
|
CPF0603B178KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B178KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1.55mm X .8mm X .45mm | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 178000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for CPF0603B178KE1
This table gives cross-reference parts and alternative options found for CPF0603B178KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B178KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF06U1783BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B178KE1 vs WF06U1783BQLQ |
| AR03BPC3X1783N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B178KE1 vs AR03BPC3X1783N |
| TC0325B1783ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B178KE1 vs TC0325B1783ECE |
| AR03BTRC3Y1783N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B178KE1 vs AR03BTRC3Y1783N |
| WF06U1783AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B178KE1 vs WF06U1783AGLQ |
| CAR0603178KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B178KE1 vs CAR0603178KOHMS0.1%25PPM |
| RN73F1J1783A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603B178KE1 vs RN73F1J1783A |
| CPF0603B178KE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 178000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CPF0603B178KE1 vs CPF0603B178KE |
| RV0603E1783BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B178KE1 vs RV0603E1783BB |
| NTRA06B1783CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603B178KE1 vs NTRA06B1783CTRQYF |