-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
4990 Cut Tape |
Cut Tape |
|
|
4990 Digi-Reel® |
Digi-Reel |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
0 | Bulk |
|
|
48830 | Cut Tape |
|
|
48830 | Cut Tape |
|
|
48830 | Cut Tape |
|
|
48830 | Reel |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B4K7E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B4K7E
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP
|
Source Content uid | CPF0603B4K7E | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B4K7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B4K7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400102309R4701W2 Resistors | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CPF0603B4K7E vs 400102309R4701W2 |
SMDT0603BBC4701N Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Electronic Sensor + Resistor GmbH | CPF0603B4K7E vs SMDT0603BBC4701N |
RV060325PPM4K70.1%NTR Resistors | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CPF0603B4K7E vs RV060325PPM4K70.1%NTR |
CAR06034.7KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B4K7E vs CAR06034.7KOHMS0.05%25PPM |
SMDR0603BTC4701N Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Electronic Sensor + Resistor GmbH | CPF0603B4K7E vs SMDR0603BTC4701N |
WF06U4701AVLQ Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B4K7E vs WF06U4701AVLQ |
RN73F1JTD4701A Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B4K7E vs RN73F1JTD4701A |
AR03BPC3X4701N Resistors | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Passive Components | CPF0603B4K7E vs AR03BPC3X4701N |
WF06U4701ATLQ Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B4K7E vs WF06U4701ATLQ |
SMDR0603BTC4701 Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Electronic Sensor + Resistor GmbH | CPF0603B4K7E vs SMDR0603BTC4701 |