| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA1206412RDHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CR-06DE6--412R vs RCA1206412RDHEA |
| D25/CRCW1206-P50412R0.5%ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR-06DE6--412R vs D25/CRCW1206-P50412R0.5%ET1E3 |
| RS73G2BRTTD4120D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06DE6--412R vs RS73G2BRTTD4120D |
| FCF06DV-4120PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CR-06DE6--412R vs FCF06DV-4120PW |
| AF1206DRE13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06DE6--412R vs AF1206DRE13412RL |
| CRTC06DVDV4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CR-06DE6--412R vs CRTC06DVDV4120A |
| RK73G2BTBK4120D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | CR-06DE6--412R vs RK73G2BTBK4120D |
| RK73G2BRTBK4120D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | CR-06DE6--412R vs RK73G2BRTBK4120D |
| RS73G2BTTE4120D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06DE6--412R vs RS73G2BTTE4120D |
| CPG1206D412R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | CR-06DE6--412R vs CPG1206D412R |
Part Details for CR-06DE6--412R by Viking Tech Corp
Results Overview of CR-06DE6--412R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-06DE6--412R Information
CR-06DE6--412R by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ500412RGZR | Texas Instruments | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN 0 to 0 | |
| HD3SS3412RUAR | Texas Instruments | 3.3V, PCI Express 3.0, USB 3.1 4-Channel Analog Differential Switch 42-WQFN 0 to 70 | |
| SN65LVCP1412RLHT | Texas Instruments | 14.2-GBPS Dual Channel, Dual Mode Linear Equalizer 24-WQFN -40 to 85 |
US Tariff Estimator: CR-06DE6--412R by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CR-06DE6--412R Part Data Attributes
|
|
CR-06DE6--412R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DE6--412R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for CR-06DE6--412R
This table gives cross-reference parts and alternative options found for CR-06DE6--412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DE6--412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.