| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC1206P-4120-DT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR-06DLA--412RAC vs MC1206P-4120-DT101Q |
| PWR12D4120CTEO | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR-06DLA--412RAC vs PWR12D4120CTEO |
| PWR06DWGO4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DLA--412RAC vs PWR06DWGO4120A |
| ASG06DWEV4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DLA--412RAC vs ASG06DWEV4120A |
| CR-06DLD--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR-06DLA--412RAC vs CR-06DLD--412RAC |
| RMC32K4120DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DLA--412RAC vs RMC32K4120DTP |
| PWR06DTEO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DLA--412RAC vs PWR06DTEO4120N |
| HPWR06DTEO4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR-06DLA--412RAC vs HPWR06DTEO4120A |
| RK73H2BRTTDD4120D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DLA--412RAC vs RK73H2BRTTDD4120D |
| PWR06DTEO4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DLA--412RAC vs PWR06DTEO4120NA |
Part Details for CR-06DLA--412RAC by Viking Tech Corp
Results Overview of CR-06DLA--412RAC by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-06DLA--412RAC Information
CR-06DLA--412RAC by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CR-06DLA--412RAC by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CR-06DLA--412RAC Part Data Attributes
|
|
CR-06DLA--412RAC
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLA--412RAC
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for CR-06DLA--412RAC
This table gives cross-reference parts and alternative options found for CR-06DLA--412RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLA--412RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.