Part Details for CR-0ADE9--412RAC by Viking Tech Corp
Results Overview of CR-0ADE9--412RAC by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR-0ADE9--412RAC Information
CR-0ADE9--412RAC by Viking Tech Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CR-0ADE9--412RAC by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR-0ADE9--412RAC
CR-0ADE9--412RAC Part Data Attributes
|
|
CR-0ADE9--412RAC
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADE9--412RAC
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Plastic, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for CR-0ADE9--412RAC
This table gives cross-reference parts and alternative options found for CR-0ADE9--412RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADE9--412RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR2010TTC50Q412R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | CR-0ADE9--412RAC vs CR2010TTC50Q412R+-0.5% |
| CR50-4120-DK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | CR-0ADE9--412RAC vs CR50-4120-DK-E |
| ACTR002010-4120DTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | CR-0ADE9--412RAC vs ACTR002010-4120DTE |
| CR-0ADE9--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | CR-0ADE9--412RAC vs CR-0ADE9--412R |
| CR2010TC50Q412R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | CR-0ADE9--412RAC vs CR2010TC50Q412R+-0.5% |
| CR-0ADE4--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | CR-0ADE9--412RAC vs CR-0ADE4--412RAC |
| CR-0ADE4--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | CR-0ADE9--412RAC vs CR-0ADE4--412R |
| AF2010DKE07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | CR-0ADE9--412RAC vs AF2010DKE07412RL |
| RAR204120DTE | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | CR-0ADE9--412RAC vs RAR204120DTE |
| AR50-4120-DE-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | CR-0ADE9--412RAC vs AR50-4120-DE-E |