| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR1206F-412RJICECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs CR1206F-412RJICECC40401-008 |
| DSC1206AS412RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 0.33W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-412RJI vs DSC1206AS412RJPB |
| HDSC1206-412RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs HDSC1206-412RJPB |
| DSC1206412RJT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 0.33W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-412RJI vs DSC1206412RJT1 |
| DSC1206412RJT3 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs DSC1206412RJT3 |
| HDSC1206-412RJT3 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs HDSC1206-412RJT3 |
| CR1206F-412RJICECC40401-008 | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs CR1206F-412RJICECC40401-008 |
| CR1206F-412RJPBCECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs CR1206F-412RJPBCECC40401-008 |
| CR1206G-412RJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CR1206F-412RJI vs CR1206G-412RJI |
| DSC1206412RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 0.33W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-412RJI vs DSC1206412RJPB |
Part Details for CR1206F-412RJI by TT Electronics Welwyn Components
Results Overview of CR1206F-412RJI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206F-412RJI Information
CR1206F-412RJI by TT Electronics Welwyn Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR1206F-412RJI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: Great Britain RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
US Tariff Estimator: CR1206F-412RJI by TT Electronics Welwyn Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CR1206F-412RJI Part Data Attributes
|
|
CR1206F-412RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR1206F-412RJI
TT Electronics Welwyn Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.7 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for CR1206F-412RJI
This table gives cross-reference parts and alternative options found for CR1206F-412RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-412RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.