Parametric results for: CR1206F-412RJI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 10 results

All Filters
|
-
-
Manufacturer Part Number: cr1206f-412rji
Select parts from the table below to compare.
Compare
Compare
CR1206F-412RJICECC40401-003
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RJI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RJICECC40401-004
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-004 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RJIIECQ-CECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RJIIECQ-CECC40401-003
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RJICECC40401-008
TT Electronics Welwyn Components
Check for Price Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RJICECC40401-004
TT Electronics Welwyn Components
Check for Price Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-004 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RJICECC40401-003
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 5 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-003 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
CR1206F-412RJIIECQ-CECC40401-004
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-004 125 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CR1206F-412RJICECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30