Part Details for CR2010-2W-6341FPT by VENKEL LTD
Overview of CR2010-2W-6341FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-6341FPT
CR2010-2W-6341FPT CAD Models
CR2010-2W-6341FPT Part Data Attributes
|
CR2010-2W-6341FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-6341FPT
VENKEL LTD
Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-6341FPT
This table gives cross-reference parts and alternative options found for CR2010-2W-6341FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-6341FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FP-6341-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-6341FPT vs FCF20FP-6341-W |
RMC20106K341% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010-2W-6341FPT vs RMC20106K341% |
RC10K6341FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-6341FPT vs RC10K6341FBG |
SR20X6341FTL | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-6341FPT vs SR20X6341FTL |
RC10K6341FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-6341FPT vs RC10K6341FCG |
RMNW50K6341FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-6341FPT vs RMNW50K6341FTE |
CR2010F6K34E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR2010-2W-6341FPT vs CR2010F6K34E04 |
RC10K6341FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-6341FPT vs RC10K6341FTG |
CTTKFR2010FTE6341 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010-2W-6341FPT vs CTTKFR2010FTE6341 |
RM50R-6K34-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CR2010-2W-6341FPT vs RM50R-6K34-F |