Part Details for SR20X6341FTL by Walsin Technology Corporation
Overview of SR20X6341FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR20X6341FTL
SR20X6341FTL CAD Models
SR20X6341FTL Part Data Attributes
|
SR20X6341FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR20X6341FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR20X6341FTL
This table gives cross-reference parts and alternative options found for SR20X6341FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR20X6341FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FP-6341-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | SR20X6341FTL vs FCF20FP-6341-W |
RMC20106K341% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | SR20X6341FTL vs RMC20106K341% |
CR2010-2W-6341FPT | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | SR20X6341FTL vs CR2010-2W-6341FPT |
RC10K6341FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X6341FTL vs RC10K6341FBG |
RC10K6341FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X6341FTL vs RC10K6341FCG |
RMNW50K6341FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | SR20X6341FTL vs RMNW50K6341FTE |
CR2010F6K34E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | SR20X6341FTL vs CR2010F6K34E04 |
RC10K6341FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X6341FTL vs RC10K6341FTG |
CTTKFR2010FTE6341 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | SR20X6341FTL vs CTTKFR2010FTE6341 |
RM50R-6K34-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | SR20X6341FTL vs RM50R-6K34-F |