Part Details for RMNW50K6341FTE by Kamaya Inc
Overview of RMNW50K6341FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW50K6341FTE
RMNW50K6341FTE CAD Models
RMNW50K6341FTE Part Data Attributes
|
RMNW50K6341FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW50K6341FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW50K6341FTE
This table gives cross-reference parts and alternative options found for RMNW50K6341FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW50K6341FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FP-6341-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMNW50K6341FTE vs FCF20FP-6341-W |
RMC20106K341% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | RMNW50K6341FTE vs RMC20106K341% |
CR2010-2W-6341FPT | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RMNW50K6341FTE vs CR2010-2W-6341FPT |
RC10K6341FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K6341FTE vs RC10K6341FBG |
SR20X6341FTL | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMNW50K6341FTE vs SR20X6341FTL |
RC10K6341FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K6341FTE vs RC10K6341FCG |
CR2010F6K34E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMNW50K6341FTE vs CR2010F6K34E04 |
RC10K6341FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K6341FTE vs RC10K6341FTG |
CTTKFR2010FTE6341 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | RMNW50K6341FTE vs CTTKFR2010FTE6341 |
RM50R-6K34-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMNW50K6341FTE vs RM50R-6K34-F |