Part Details for CR2512G-412RDPB by TT Electronics Welwyn Components
Results Overview of CR2512G-412RDPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR2512G-412RDPB Information
CR2512G-412RDPB by TT Electronics Welwyn Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CR2512G-412RDPB by TT Electronics Welwyn Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR2512G-412RDPB
CR2512G-412RDPB Part Data Attributes
|
|
CR2512G-412RDPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR2512G-412RDPB
TT Electronics Welwyn Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , 2512 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | One Surface | |
| Tolerance | 0.5% | |
| Working Voltage | 500 V |