Datasheets
CRCW1206100412R1%RT1 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,

Part Details for CRCW1206100412R1%RT1 by Vishay Intertechnologies

Results Overview of CRCW1206100412R1%RT1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CRCW1206100412R1%RT1 Information

CRCW1206100412R1%RT1 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: CRCW1206100412R1%RT1 by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CRCW1206100412R1%RT1
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for CRCW1206100412R1%RT1

CRCW1206100412R1%RT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW1206100412R1%RT1 Part Data Attributes

CRCW1206100412R1%RT1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW1206100412R1%RT1 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e0
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 Mm
Package Length 3.2 Mm
Package Style Smt
Package Width 1.6 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 1206
Surface Mount Yes
Technology Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape Wraparound
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRCW1206100412R1%RT1

This table gives cross-reference parts and alternative options found for CRCW1206100412R1%RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206100412R1%RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CR1206-4W-4120FPT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 CRCW1206100412R1%RT1 vs CR1206-4W-4120FPT-13
AF1206FR-07412RL YAGEO Corporation Check for Price Fixed Resistor, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW1206100412R1%RT1 vs AF1206FR-07412RL
RK73H2BXTED4120F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 CRCW1206100412R1%RT1 vs RK73H2BXTED4120F
MCR18EZHF4120 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 CRCW1206100412R1%RT1 vs MCR18EZHF4120
HFWF06FV-4120 Hitano Enterprise Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 CRCW1206100412R1%RT1 vs HFWF06FV-4120
AS06FVE4120A Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW1206100412R1%RT1 vs AS06FVE4120A
MC1206-4120-FT RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 CRCW1206100412R1%RT1 vs MC1206-4120-FT
CR1/84120FV Hokuriku Electric Industry Co Ltd Check for Price Fixed Resistor, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW1206100412R1%RT1 vs CR1/84120FV
CR1206F44120G LIZ Electronics (Kunshan) Co., Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CRCW1206100412R1%RT1 vs CR1206F44120G
RK73H2BLTED4120F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 CRCW1206100412R1%RT1 vs RK73H2BLTED4120F
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1206100412R1%RT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1206100412R1%RT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1206100412R1%RT1 would you like to use for your alert(s)?
  • Please alert me when CRCW1206100412R1%RT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1206100412R1%RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1206100412R1%RT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1206100412R1%RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1206100412R1%RT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1206100412R1%RT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: