Part Details for CRCW12067K50FKEA by Vishay Intertechnologies
Results Overview of CRCW12067K50FKEA by Vishay Intertechnologies
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12067K50FKEA Information
CRCW12067K50FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW12067K50FKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53K2584
|
Newark | Res, Thick Film, 7K5, 1%, 0.25W, 1206, Reel, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12067K50FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 10000 |
|
$0.0160 / $0.0170 | Buy Now |
|
DISTI #
53K2583
|
Newark | Res, Thick Film, 7K5, 1%, 0.25W, 1206, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12067K50FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$0.0200 / $0.1000 | Buy Now |
|
DISTI #
CRCW12067K50FKEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW12067K50FKEA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 35000 |
|
$0.0051 / $0.0064 | Buy Now |
|
DISTI #
53K2584
|
Avnet Americas | - Tape and Reel (Alt: 53K2584) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 10000 Partner Stock |
|
$0.0160 / $0.0190 | Buy Now |
|
DISTI #
53K2583
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 53K2583) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 242 Partner Stock |
|
$0.0200 / $0.0320 | Buy Now |
|
DISTI #
71-CRCW1206-7.5K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 7.5Kohms 1% RoHS: Compliant | 60704 |
|
$0.0080 / $0.1000 | Buy Now |
|
DISTI #
V36:1790_09209719
|
Arrow Electronics | Res Thick Film 1206 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive COO: Taiwan RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2411 | Americas - 25000 |
|
$0.0053 | Buy Now |
|
DISTI #
E02:0323_02204750
|
Arrow Electronics | Res Thick Film 1206 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2512 | Europe - 15000 |
|
$0.0099 | Buy Now |
|
DISTI #
V72:2272_09209719
|
Arrow Electronics | Res Thick Film 1206 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive COO: Israel RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 6648 |
|
$0.0061 / $0.0065 | Buy Now |
|
|
Future Electronics | CRCW Series 1206 0.25 W 7.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 40000Reel |
|
$0.0056 / $0.0063 | Buy Now |
US Tariff Estimator: CRCW12067K50FKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW12067K50FKEA
CRCW12067K50FKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW12067K50FKEA Part Data Attributes
|
|
CRCW12067K50FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12067K50FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 200 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 7500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for CRCW12067K50FKEA
This table gives cross-reference parts and alternative options found for CRCW12067K50FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12067K50FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR12X7501FTLJ | Walsin Technology Corporation | $0.0232 | Fixed Resistor, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW12067K50FKEA vs WR12X7501FTLJ |
| AS06FVE7501A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRCW12067K50FKEA vs AS06FVE7501A |
| SG73P2BTTD7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW12067K50FKEA vs SG73P2BTTD7501F |
| RCT067K5FLF | Hong Kong Resistors Manufactory | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 1206, | CRCW12067K50FKEA vs RCT067K5FLF |
| CQ06S4J0752TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRCW12067K50FKEA vs CQ06S4J0752TCE |
| 1206S4F7501CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRCW12067K50FKEA vs 1206S4F7501CCE |
| AC1206FR-107K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW12067K50FKEA vs AC1206FR-107K5L |
| RK73H2BXTD7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRCW12067K50FKEA vs RK73H2BXTD7501F |
| RS-06K7501FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRCW12067K50FKEA vs RS-06K7501FT |
| SR12X7501FQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRCW12067K50FKEA vs SR12X7501FQLA |
CRCW12067K50FKEA Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW12067K50FKEA is 350°C/W, which is relatively low and suitable for high-power applications.
-
Yes, the CRCW12067K50FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The operating temperature range of the CRCW12067K50FKEA is -55°C to 155°C, making it suitable for a wide range of applications.
-
Yes, the CRCW12067K50FKEA is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The power rating of the CRCW12067K50FKEA is 0.125W, making it suitable for low-power applications.