Parametric results for: CRCW12067K50FKEA under Fixed Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
Manufacturer Part Number: crcw12067k50fkea
Select parts from the table below to compare.
Compare
Compare
CRCW12067K50FKEA
Vishay Intertechnologies
$0.0231 Buy Yes Yes Active 7.5 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CRCW12067K50FKEAHP
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 7.5 kΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.1 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CRCW12067K50FKEA
Vishay Dale
Check for Price Buy Active Unknown
CRCW12067K50FKEAE0
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 7.5 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 CECC40401-802 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CRCW12067K50FKEAHP
Vishay Dale
Check for Price Buy Active Unknown