| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW2512412RFKTH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRCW2512-AP100412R1%B2 vs CRCW2512412RFKTH |
| ACTV002512-4120FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512-AP100412R1%B2 vs ACTV002512-4120FTE |
| AGCR2512-XK-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512-AP100412R1%B2 vs AGCR2512-XK-4120FT |
| CR-12FA9--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512-AP100412R1%B2 vs CR-12FA9--412R |
| PWR12FVET4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRCW2512-AP100412R1%B2 vs PWR12FVET4120A |
| RCA2512412R1%100E67E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW2512-AP100412R1%B2 vs RCA2512412R1%100E67E3 |
| RCA2512412RFKEG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRCW2512-AP100412R1%B2 vs RCA2512412RFKEG |
| CRCW2512100412R1%E82E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW2512-AP100412R1%B2 vs CRCW2512100412R1%E82E3 |
| SR2512FK-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512-AP100412R1%B2 vs SR2512FK-07412RL |
| RV2512FK-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512-AP100412R1%B2 vs RV2512FK-07412RL |
Part Details for CRCW2512-AP100412R1%B2 by Vishay Intertechnologies
Results Overview of CRCW2512-AP100412R1%B2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2512-AP100412R1%B2 Information
CRCW2512-AP100412R1%B2 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRCW2512-AP100412R1%B2 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRCW2512-AP100412R1%B2 Part Data Attributes
|
|
CRCW2512-AP100412R1%B2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512-AP100412R1%B2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 |
Alternate Parts for CRCW2512-AP100412R1%B2
This table gives cross-reference parts and alternative options found for CRCW2512-AP100412R1%B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512-AP100412R1%B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.