| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW2512412RFKTH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRCW2512100412R1%R67 vs CRCW2512412RFKTH |
| ACTV002512-4120FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512100412R1%R67 vs ACTV002512-4120FTE |
| AGCR2512-XK-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512100412R1%R67 vs AGCR2512-XK-4120FT |
| CR-12FA9--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512100412R1%R67 vs CR-12FA9--412R |
| PWR12FVET4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRCW2512100412R1%R67 vs PWR12FVET4120A |
| RCA2512412R1%100E67E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW2512100412R1%R67 vs RCA2512412R1%100E67E3 |
| RCA2512412RFKEG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | CRCW2512100412R1%R67 vs RCA2512412RFKEG |
| CRCW2512100412R1%E82E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW2512100412R1%R67 vs CRCW2512100412R1%E82E3 |
| SR2512FK-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512100412R1%R67 vs SR2512FK-07412RL |
| RV2512FK-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRCW2512100412R1%R67 vs RV2512FK-07412RL |
Part Details for CRCW2512100412R1%R67 by Vishay Intertechnologies
Results Overview of CRCW2512100412R1%R67 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2512100412R1%R67 Information
CRCW2512100412R1%R67 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRCW2512100412R1%R67 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRCW2512100412R1%R67 Part Data Attributes
|
|
CRCW2512100412R1%R67
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512100412R1%R67
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for CRCW2512100412R1%R67
This table gives cross-reference parts and alternative options found for CRCW2512100412R1%R67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512100412R1%R67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.